



20799-040E-01 | |
|---|---|
DigiKey Part Number | 5378-20799-040E-01TR-ND - Tape & Reel (TR) 5378-20799-040E-01CT-ND - Cut Tape (CT) 5378-20799-040E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20799-040E-01 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 125°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.260" (6.60mm) | Actuator Color Beige |
Locking Feature Auto Lock | Mating Cycles 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,70900 € | 17,09 € |
| 25 | 1,60200 € | 40,05 € |
| 50 | 1,52540 € | 76,27 € |
| 100 | 1,45250 € | 145,25 € |
| 250 | 1,36152 € | 340,38 € |
| 500 | 1,29650 € | 648,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,19982 € | 1.799,73 € |
| 3.000 | 1,14260 € | 3.427,80 € |
| 4.500 | 1,11041 € | 4.996,84 € |
| 7.500 | 1,07115 € | 8.033,62 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

