


20720-030E-02 | |
|---|---|
DigiKey Part Number | 5378-20720-030E-02TR-ND - Tape & Reel (TR) 5378-20720-030E-02CT-ND - Cut Tape (CT) 5378-20720-030E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20720-030E-02 |
Description | CONN FFC 30POS 0.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Phosphor Bronze | |
Features | Solder Retention | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,14520 € | 28,63 € |
| 50 | 1,09040 € | 54,52 € |
| 100 | 1,03830 € | 103,83 € |
| 250 | 0,97320 € | 243,30 € |
| 500 | 0,92676 € | 463,38 € |
| 1.000 | 0,88250 € | 882,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,83216 € | 1.913,97 € |
| 4.600 | 0,79247 € | 3.645,36 € |
| 6.900 | 0,77014 € | 5.313,97 € |
| 11.500 | 0,74291 € | 8.543,47 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |









