
20708-040E-01 | |
|---|---|
DigiKey Part Number | 5378-20708-040E-01TR-ND - Tape & Reel (TR) 5378-20708-040E-01CT-ND - Cut Tape (CT) 5378-20708-040E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20708-040E-01 |
Description | NOVASTACK 35-P PLUG 40P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,77680 € | 19,42 € |
| 50 | 0,73980 € | 36,99 € |
| 100 | 0,70440 € | 70,44 € |
| 250 | 0,66024 € | 165,06 € |
| 500 | 0,62868 € | 314,34 € |
| 1.000 | 0,59867 € | 598,67 € |
| 2.500 | 0,56120 € | 1.403,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,48468 € | 9.693,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

