
20708-024E-01 | |
|---|---|
DigiKey Part Number | 5378-20708-024E-01TR-ND - Tape & Reel (TR) 5378-20708-024E-01CT-ND - Cut Tape (CT) 5378-20708-024E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20708-024E-01 |
Description | NOVASTACK 35-P PLUG 24P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer I-PEX | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 24 | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,64360 € | 16,09 € |
| 50 | 0,61280 € | 30,64 € |
| 100 | 0,58350 € | 58,35 € |
| 250 | 0,54696 € | 136,74 € |
| 500 | 0,52084 € | 260,42 € |
| 1.000 | 0,49597 € | 495,97 € |
| 2.500 | 0,46492 € | 1.162,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,40152 € | 8.030,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

