
20708-014E-01 | |
|---|---|
DigiKey Part Number | 5378-20708-014E-01TR-ND - Tape & Reel (TR) 5378-20708-014E-01CT-ND - Cut Tape (CT) 5378-20708-014E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20708-014E-01 |
Description | NOVASTACK 35-P PLUG 14P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 14 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,56600 € | 14,15 € |
| 50 | 0,53900 € | 26,95 € |
| 100 | 0,51330 € | 51,33 € |
| 250 | 0,48104 € | 120,26 € |
| 500 | 0,45806 € | 229,03 € |
| 1.000 | 0,43619 € | 436,19 € |
| 2.500 | 0,40888 € | 1.022,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,35312 € | 7.062,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |



