
20708-010E-01 | |
|---|---|
DigiKey Part Number | 5378-20708-010E-01TR-ND - Tape & Reel (TR) 5378-20708-010E-01CT-ND - Cut Tape (CT) 5378-20708-010E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20708-010E-01 |
Description | NOVASTACK 35-P PLUG 10P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer I-PEX | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 10 | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,52480 € | 13,12 € |
| 50 | 0,49980 € | 24,99 € |
| 100 | 0,47590 € | 47,59 € |
| 250 | 0,44604 € | 111,51 € |
| 500 | 0,42472 € | 212,36 € |
| 1.000 | 0,40443 € | 404,43 € |
| 2.500 | 0,37911 € | 947,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,32740 € | 6.548,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |




