
20698-062E-01 | |
|---|---|
DigiKey Part Number | 5378-20698-062E-01TR-ND - Tape & Reel (TR) 5378-20698-062E-01CT-ND - Cut Tape (CT) 5378-20698-062E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20698-062E-01 |
Description | NOVASTACK 35-HDP RECEPTACLE 62P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66 (62 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 66 (62 + 4 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,52040 € | 38,01 € |
| 50 | 1,44800 € | 72,40 € |
| 100 | 1,37860 € | 137,86 € |
| 250 | 1,29232 € | 323,08 € |
| 500 | 1,23060 € | 615,30 € |
| 1.000 | 1,18931 € | 1.189,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,99630 € | 9.963,00 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |



