
20617-120E-01 | |
|---|---|
DigiKey Part Number | 5378-20617-120E-01TR-ND - Tape & Reel (TR) 5378-20617-120E-01CT-ND - Cut Tape (CT) 5378-20617-120E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20617-120E-01 |
Description | CONN FFC 120POS 0.4MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position FFC, FPC Connector Contacts, Top and Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 120 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,21200 € | 32,12 € |
| 25 | 3,01040 € | 75,26 € |
| 50 | 2,86680 € | 143,34 € |
| 100 | 2,72990 € | 272,99 € |
| 250 | 2,55896 € | 639,74 € |
| 500 | 2,51078 € | 1.255,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,10462 € | 8.418,48 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |



