
20599-031E-01 | |
|---|---|
DigiKey Part Number | 5378-20599-031E-01TR-ND - Tape & Reel (TR) 5378-20599-031E-01CT-ND - Cut Tape (CT) 5378-20599-031E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20599-031E-01 |
Description | CONN FFC 31POS 0.6MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 31 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A per Contact |
Termination Solder | Contact Finish Thickness 4.00µin (0.10µm) |
FFC, FCB Thickness 0.20mm | Housing Color Beige |
Height Above Board 0.035" (0.88mm) | Actuator Color Beige |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,75200 € | 18,80 € |
| 50 | 0,71620 € | 35,81 € |
| 100 | 0,68190 € | 68,19 € |
| 250 | 0,63912 € | 159,78 € |
| 500 | 0,60862 € | 304,31 € |
| 1.000 | 0,57955 € | 579,55 € |
| 2.500 | 0,54327 € | 1.358,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51735 € | 2.586,75 € |
| 10.000 | 0,49268 € | 4.926,80 € |
| 15.000 | 0,47880 € | 7.182,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

