New Product
9 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20599-009E-01

DigiKey Part Number
5378-20599-009E-01TR-ND - Tape & Reel (TR)
5378-20599-009E-01CT-ND - Cut Tape (CT)
5378-20599-009E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20599-009E-01
Description
MINIFLEX 3-BFN LK 9P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
9
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.3A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Beige
Actuator Color
Beige
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29700 €2,97 €
250,27840 €6,96 €
500,26520 €13,26 €
1000,25250 €25,25 €
2500,23668 €59,17 €
5000,22536 €112,68 €
1.0000,21460 €214,60 €
2.5000,20116 €502,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19155 €957,75 €
10.0000,18241 €1.824,10 €
15.0000,17727 €2.659,05 €
25.0000,17100 €4.275,00 €
35.0000,16699 €5.844,65 €
50.0000,16284 €8.142,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €