20579-001E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20579-001E
MHF® I LK Micro RF Coaxial Connector System with Lock

20579-001E

DigiKey Part Number
5378-20579-001ETR-ND - Tape & Reel (TR)
5378-20579-001ECT-ND - Cut Tape (CT)
5378-20579-001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20579-001E
Description
MHF 4L RECEPTACLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I-PEX MHF4L Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,91400 €9,14 €
250,85640 €21,41 €
500,81560 €40,78 €
1000,77650 €77,65 €
2500,72780 €181,95 €
5000,69304 €346,52 €
1.0000,65995 €659,95 €
2.5000,63470 €1.586,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,56104 €5.610,40 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €