
20542-006E-01 | |
|---|---|
DigiKey Part Number | 5378-20542-006E-01TR-ND - Tape & Reel (TR) 5378-20542-006E-01CT-ND - Cut Tape (CT) 5378-20542-006E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20542-006E-01 |
Description | MINIFLEX 5-BFN II 6P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 125°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.060" (1.52mm) | Actuator Color Beige |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,50760 € | 12,69 € |
| 50 | 0,48340 € | 24,17 € |
| 100 | 0,46030 € | 46,03 € |
| 250 | 0,43144 € | 107,86 € |
| 500 | 0,41082 € | 205,41 € |
| 1.000 | 0,39121 € | 391,21 € |
| 2.500 | 0,36671 € | 916,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34921 € | 1.746,05 € |
| 10.000 | 0,33255 € | 3.325,50 € |
| 15.000 | 0,32318 € | 4.847,70 € |
| 25.000 | 0,31175 € | 7.793,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



