


20539-060E-01 | |
|---|---|
DigiKey Part Number | 5378-20539-060E-01TR-ND - Tape & Reel (TR) 5378-20539-060E-01CT-ND - Cut Tape (CT) 5378-20539-060E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20539-060E-01 |
Description | CONN FFC VERT 60POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,03000 € | 20,30 € |
| 25 | 1,90240 € | 47,56 € |
| 50 | 1,81160 € | 90,58 € |
| 100 | 1,72500 € | 172,50 € |
| 250 | 1,61692 € | 404,23 € |
| 500 | 1,53976 € | 769,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46629 € | 1.466,29 € |
| 2.000 | 1,39635 € | 2.792,70 € |
| 3.000 | 1,35699 € | 4.070,97 € |
| 5.000 | 1,30902 € | 6.545,10 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

