20539-060E-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20539-060E-01
EVAFLEX® Series Auto-Locking FFC/FPC Connectors

20539-060E-01

DigiKey Part Number
5378-20539-060E-01TR-ND - Tape & Reel (TR)
5378-20539-060E-01CT-ND - Cut Tape (CT)
5378-20539-060E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20539-060E-01
Description
CONN FFC VERT 60POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
60
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.236" (6.00mm)
Locking Feature
Auto Lock
Cable End Type
Notched, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,39000 €2,39 €
102,03000 €20,30 €
251,90240 €47,56 €
501,81160 €90,58 €
1001,72500 €172,50 €
2501,61692 €404,23 €
5001,53976 €769,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,46629 €1.466,29 €
2.0001,39635 €2.792,70 €
3.0001,35699 €4.070,97 €
5.0001,30902 €6.545,10 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €