


20539-030E-01 | |
|---|---|
DigiKey Part Number | 5378-20539-030E-01TR-ND - Tape & Reel (TR) 5378-20539-030E-01CT-ND - Cut Tape (CT) 5378-20539-030E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20539-030E-01 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.236" (6.00mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,54500 € | 15,45 € |
| 25 | 1,44840 € | 36,21 € |
| 50 | 1,37920 € | 68,96 € |
| 100 | 1,31340 € | 131,34 € |
| 250 | 1,23104 € | 307,76 € |
| 500 | 1,17226 € | 586,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11631 € | 1.116,31 € |
| 2.000 | 1,06307 € | 2.126,14 € |
| 3.000 | 1,03310 € | 3.099,30 € |
| 5.000 | 0,99656 € | 4.982,80 € |
| 7.000 | 0,97321 € | 6.812,47 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

