
20538-061E-01 | |
|---|---|
DigiKey Part Number | 5378-20538-061E-01TR-ND - Tape & Reel (TR) 5378-20538-061E-01CT-ND - Cut Tape (CT) 5378-20538-061E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20538-061E-01 |
Description | MINIFLEX 3-BFN LONG ACT 61P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 61 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.20mm | Housing Color Beige |
Height Above Board 0.035" (0.88mm) | Actuator Color Beige |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20660-061E-01 | I-PEX | 1.000 | 5378-20660-061E-01CT-ND | 1,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,50200 € | 15,02 € |
| 25 | 1,40760 € | 35,19 € |
| 50 | 1,34020 € | 67,01 € |
| 100 | 1,27620 € | 127,62 € |
| 250 | 1,19620 € | 299,05 € |
| 500 | 1,13910 € | 569,55 € |
| 1.000 | 1,08474 € | 1.084,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,98373 € | 3.934,92 € |
| 8.000 | 0,93683 € | 7.494,64 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

