
20538-045E-01 | |
|---|---|
DigiKey Part Number | 5378-20538-045E-01TR-ND - Tape & Reel (TR) 5378-20538-045E-01CT-ND - Cut Tape (CT) 5378-20538-045E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20538-045E-01 |
Description | MINIFLEX 3-BFN LONG ACT 45P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 45 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,17600 € | 11,76 € |
| 25 | 1,10200 € | 27,55 € |
| 50 | 1,04900 € | 52,45 € |
| 100 | 0,99900 € | 99,90 € |
| 250 | 0,93636 € | 234,09 € |
| 500 | 0,89166 € | 445,83 € |
| 1.000 | 0,84909 € | 849,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,77000 € | 3.080,00 € |
| 8.000 | 0,73329 € | 5.866,32 € |
| 12.000 | 0,71263 € | 8.551,56 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

