
20538-035E-01 | |
|---|---|
DigiKey Part Number | 5378-20538-035E-01TR-ND - Tape & Reel (TR) 5378-20538-035E-01CT-ND - Cut Tape (CT) 5378-20538-035E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20538-035E-01 |
Description | MINIFLEX 3-BFN LONG ACT 35P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 35 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.20mm | Housing Color Beige |
Height Above Board 0.035" (0.88mm) | Actuator Color Beige |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20527-035E-01 | I-PEX | 990 | 5378-20527-035E-01CT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,88400 € | 22,10 € |
| 50 | 0,84180 € | 42,09 € |
| 100 | 0,80150 € | 80,15 € |
| 250 | 0,75128 € | 187,82 € |
| 500 | 0,71538 € | 357,69 € |
| 1.000 | 0,68123 € | 681,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,61777 € | 2.471,08 € |
| 8.000 | 0,58831 € | 4.706,48 € |
| 12.000 | 0,57174 € | 6.860,88 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

