
20535-020E-02 | |
|---|---|
DigiKey Part Number | 5378-20535-020E-02TR-ND - Tape & Reel (TR) 5378-20535-020E-02CT-ND - Cut Tape (CT) 5378-20535-020E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20535-020E-02 |
Description | EVAFLEX 5-VS 20P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.075" (1.90mm) |
Manufacturer I-PEX | Locking Feature Auto Lock |
Series | Cable End Type Notched |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Actuator Material Liquid Crystal Polymer (LCP) |
Connector/Contact Type Contacts, Top | Features EMI Shielded, Solder Retention |
Number of Positions 20 | Voltage Rating 200V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Material Flammability Rating UL94 V-0 |
FFC, FCB Thickness 0.33mm | Housing Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20720-020E-02 | I-PEX | 2.236 | 5378-20720-020E-02CT-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02100 € | 10,21 € |
| 25 | 0,95680 € | 23,92 € |
| 50 | 0,91100 € | 45,55 € |
| 100 | 0,86740 € | 86,74 € |
| 250 | 0,81308 € | 203,27 € |
| 500 | 0,77426 € | 387,13 € |
| 1.000 | 0,73729 € | 737,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,69522 € | 1.599,01 € |
| 4.600 | 0,66206 € | 3.045,48 € |
| 6.900 | 0,64341 € | 4.439,53 € |
| 11.500 | 0,62065 € | 7.137,48 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |




