
20533-234E | |
|---|---|
DigiKey Part Number | 5378-20533-234ETR-ND - Tape & Reel (TR) 5378-20533-234ECT-ND - Cut Tape (CT) 5378-20533-234EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20533-234E |
Description | CABLINE-UX II RECEPTACLE 34P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.010" (0.25mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Beige | |
Insulation Height | 0.038" (0.97mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 1.1mm | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,76100 € | 17,61 € |
| 25 | 1,65040 € | 41,26 € |
| 50 | 1,57140 € | 78,57 € |
| 100 | 1,49630 € | 149,63 € |
| 250 | 1,40264 € | 350,66 € |
| 500 | 1,33566 € | 667,83 € |
| 1.000 | 1,27193 € | 1.271,93 € |
| 2.500 | 1,26134 € | 3.153,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,13550 € | 5.677,50 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

