8 Conductor Modular Coil Cable White 7' (2.13m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-121-810-020

DigiKey Part Number
H0781RC-ND
Manufacturer
Manufacturer Product Number
GLF-121-810-020
Description
CABLE MOD COIL 8COND WHT 7'
Customer Reference
Detailed Description
8 Conductor Modular Coil Cable White 7' (2.13m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Coil
Number of Conductors
8
Length - Coil Retracted
2.33' (0.71m)
Length - Coil Extended
7' (2.13m)
Length
-
Jacket Color
White
Wire Gauge
26 AWG
Conductor Strand
12/0.0047"
Jacket (Insulation) Material
Polypropylene (PP)
Cable Width
0.346" (8.80mm)
Cable Height
0.098" (2.50mm)
Coil Diameter
0.748" (19mm)
Shielding
Unshielded
Operating Temperature
80°C
Voltage
30 V
Conductor Material
Copper, Bare
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,83000 €18,30 €
251,79520 €44,88 €
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €
Alternate Color
CABLE MOD COIL 8COND SLVR 7'
In-Stock: 214
Unit Price: 2,50000 €
Alternate Length
CABLE MOD COIL 8COND WHT 14'
In-Stock: 510
Unit Price: 5,20000 €