
GLF-121-610-013 | |
|---|---|
DigiKey Part Number | H0562RC-ND |
Manufacturer | |
Manufacturer Product Number | GLF-121-610-013 |
Description | CABLE MOD COIL 6COND BLACK 5' |
Customer Reference | |
Detailed Description | 6 Conductor Modular Coil Cable Black 5' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 6 | |
Length - Coil Retracted | 1.50' (0.46m) | |
Length - Coil Extended | 5' (1.52m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 12/0.0047" | |
Jacket (Insulation) Material | Polypropylene (PP) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.098" (2.50mm) | |
Coil Diameter | 0.551" (14mm) | |
Shielding | Unshielded | |
Operating Temperature | 80°C | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 5 | 1,40200 € | 7,01 € |
| 10 | 1,38700 € | 13,87 € |
| 25 | 1,37040 € | 34,26 € |
| 50 | 1,35760 € | 67,88 € |
| 100 | 1,34500 € | 134,50 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |



