
121-610-000 | |
|---|---|
DigiKey Part Number | H0763C-ND |
Manufacturer | |
Manufacturer Product Number | 121-610-000 |
Description | CABLE MOD COIL 6COND SLVR 7' |
Customer Reference | |
Detailed Description | 6 Conductor Modular Coil Cable Silver 7' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 6 | |
Length - Coil Retracted | 2.00' (0.61m) | |
Length - Coil Extended | 7' (2.13m) | |
Length | - | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 12/0.0047" | |
Jacket (Insulation) Material | Polypropylene (PP) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.098" (2.50mm) | |
Coil Diameter | 0.551" (14mm) | |
Shielding | Unshielded | |
Operating Temperature | 80°C | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 1,08600 € | 5,43 € |
| 10 | 1,07500 € | 10,75 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

