
MMBD7000 | |
|---|---|
DigiKey Part Number | 4024-MMBD7000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD7000 |
Description | DIODE ARRAY GP 100V 500MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 500mA (DC) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HY Electronic (Cayman) Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 500mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | SOT-23 |





