
DB207S | |
|---|---|
DigiKey Part Number | 4024-DB207STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB207S |
Description | BRIDGE RECT 1PHASE 1KV 2A DBS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HY Electronic (Cayman) Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,44600 € | 2,23 € |
| Unit Price without VAT: | 0,44600 € |
|---|---|
| Unit Price with VAT: | 0,53074 € |





