
BAW56 | |
|---|---|
DigiKey Part Number | 4024-BAW56TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW56 |
Description | DIODE ARRAY GP 70V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BAW56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HY Electronic (Cayman) Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,03840 € | 0,96 € |
| Unit Price without VAT: | 0,03840 € |
|---|---|
| Unit Price with VAT: | 0,04570 € |


