
BAT54WS | |
|---|---|
DigiKey Part Number | 4024-BAT54WSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54WS |
Description | DIODE SCHOTTKY 30V 300MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 300mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,03840 € | 0,96 € |
| Unit Price without VAT: | 0,03840 € |
|---|---|
| Unit Price with VAT: | 0,04570 € |





