
BAT54S | |
|---|---|
DigiKey Part Number | 4024-BAT54STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54S |
Description | DIODE ARR SCHOTT 30V 100MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HY Electronic (Cayman) Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,03840 € | 0,96 € |
| 100 | 0,03200 € | 3,20 € |
| 1.000 | 0,02557 € | 25,57 € |
| Unit Price without VAT: | 0,03840 € |
|---|---|
| Unit Price with VAT: | 0,04570 € |

