
BAS21 | |
|---|---|
DigiKey Part Number | 4024-BAS21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21 |
Description | DIODE STANDARD 250V 400MA SOT23 |
Customer Reference | |
Detailed Description | Diode 250 V 400mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | - | |
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,04200 € | 1,05 € |
| Unit Price without VAT: | 0,04200 € |
|---|---|
| Unit Price with VAT: | 0,04998 € |

