
4SMF58A | |
|---|---|
DigiKey Part Number | 4024-4SMF58ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4SMF58A |
Description | TVS DIODE 58VWM 93.6VC SOD123FL |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,11700 € | 1,17 € |
| 500 | 0,10364 € | 51,82 € |
| Unit Price without VAT: | 0,11700 € |
|---|---|
| Unit Price with VAT: | 0,13923 € |

