
UMHVP-0530 | |
|---|---|
DigiKey Part Number | 2244-UMHVP-0530-ND |
Manufacturer | |
Manufacturer Product Number | UMHVP-0530 |
Description | HV DC-DC CONVERTER, 5V IN, +3KV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 3000V 167µA 0V - 5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 167µA |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -55°C ~ 70°C |
Type High Voltage - Isolated Module | Efficiency 65% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 0V | Package / Case 4-DIP Module |
Voltage - Input (Max) 5V | Size / Dimension 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,76000 € | 214,76 € |
| 5 | 206,74400 € | 1.033,72 € |
| 10 | 203,37900 € | 2.033,79 € |
| 25 | 199,00800 € | 4.975,20 € |
| Unit Price without VAT: | 214,76000 € |
|---|---|
| Unit Price with VAT: | 255,56440 € |

