
UMHVP-0520 | |
|---|---|
DigiKey Part Number | 2244-UMHVP-0520-ND |
Manufacturer | |
Manufacturer Product Number | UMHVP-0520 |
Description | HV DC-DC CONVERTER, 5V IN, +2KV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 2000V 250µA 0V - 5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 250µA |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -55°C ~ 70°C |
Type High Voltage - Isolated Module | Efficiency 65% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 0V | Package / Case 4-DIP Module |
Voltage - Input (Max) 5V | Size / Dimension 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,01000 € | 194,01 € |
| 5 | 186,76800 € | 933,84 € |
| 10 | 183,73000 € | 1.837,30 € |
| 25 | 179,78120 € | 4.494,53 € |
| Unit Price without VAT: | 194,01000 € |
|---|---|
| Unit Price with VAT: | 230,87190 € |

