High Voltage - Non-Isolated Module DC DC Converter 1 Output -3000V 333µA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Non-Isolated Module DC DC Converter 1 Output -3000V 333µA 10.8V - 13.2V Input
SK-Series
SK-Series

SK1230N

DigiKey Part Number
2244-SK1230N-ND
Manufacturer
Manufacturer Product Number
SK1230N
Description
DC DC CONVERTER -3000V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output -3000V 333µA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
333µA
Mfr
Power (Watts)
1 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Operating Temperature
-40°C ~ 60°C
Part Status
Active
Efficiency
60%
Type
High Voltage - Non-Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
5-DIP Module
Voltage - Input (Min)
10.8V
Size / Dimension
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
Voltage - Input (Max)
13.2V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1259,20000 €259,20 €
Unit Price without VAT:259,20000 €
Unit Price with VAT:308,44800 €