



SK0540N | |
|---|---|
DigiKey Part Number | 2244-SK0540N-ND |
Manufacturer | |
Manufacturer Product Number | SK0540N |
Description | DC DC CONVERTER -4000V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -4000V 250µA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250µA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -40°C ~ 60°C |
Part Status Active | Efficiency 60% |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 268,98000 € | 1.344,90 € |
| Unit Price without VAT: | 268,98000 € |
|---|---|
| Unit Price with VAT: | 320,08620 € |

