



NHV0501N | |
|---|---|
DigiKey Part Number | 2244-NHV0501N-ND |
Manufacturer | |
Manufacturer Product Number | NHV0501N |
Description | DC DC CONVERTER -100V 100MW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -100V 1mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 100 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,94000 € | 202,94 € |
| 5 | 195,37400 € | 976,87 € |
| 10 | 192,19300 € | 1.921,93 € |
| 25 | 188,06280 € | 4.701,57 € |
| Unit Price without VAT: | 202,94000 € |
|---|---|
| Unit Price with VAT: | 241,49860 € |

