



HVA1210 | |
|---|---|
DigiKey Part Number | 2244-HVA1210-ND |
Manufacturer | |
Manufacturer Product Number | HVA1210 |
Description | ZERO-CROSSING BI-POLAR HV AMPLIF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Producing Of High Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HVM Technology, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Applications | Producing Of High Voltage | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,74000 € | 478,74 € |
| 5 | 460,85400 € | 2.304,27 € |
| 10 | 453,34300 € | 4.533,43 € |
| Unit Price without VAT: | 478,74000 € |
|---|---|
| Unit Price with VAT: | 569,70060 € |

