
SS24FL | |
|---|---|
DigiKey Part Number | 6440-SS24FLTR-ND - Tape & Reel (TR) 6440-SS24FLCT-ND - Cut Tape (CT) 6440-SS24FLDKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | SS24FL |
Description | SCHOTTKYVRRM40VIF2ASOD-123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 0.55 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11360 € | 11,36 € |
| 500 | 0,08416 € | 42,08 € |
| 1.000 | 0,07465 € | 74,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06251 € | 187,53 € |
| 6.000 | 0,05639 € | 338,34 € |
| 9.000 | 0,05327 € | 479,43 € |
| 15.000 | 0,04976 € | 746,40 € |
| 21.000 | 0,04768 € | 1.001,28 € |
| 30.000 | 0,04565 € | 1.369,50 € |
| 75.000 | 0,04122 € | 3.091,50 € |
| 150.000 | 0,03862 € | 5.793,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

