
MMBT7002 | |
|---|---|
DigiKey Part Number | 6440-MMBT7002TR-ND - Tape & Reel (TR) 6440-MMBT7002CT-ND - Cut Tape (CT) 6440-MMBT7002DKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | MMBT7002 |
Description | MOSFET N-CH 60V 115MA SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA 225mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06340 € | 6,34 € |
| 500 | 0,04624 € | 23,12 € |
| 1.000 | 0,04065 € | 40,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03353 € | 100,59 € |
| 6.000 | 0,02993 € | 179,58 € |
| 9.000 | 0,02809 € | 252,81 € |
| 15.000 | 0,02602 € | 390,30 € |
| 21.000 | 0,02480 € | 520,80 € |
| 30.000 | 0,02360 € | 708,00 € |
| 75.000 | 0,02099 € | 1.574,25 € |
| 150.000 | 0,01937 € | 2.905,50 € |
| 300.000 | 0,01801 € | 5.403,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

