Parametric Equivalent
Parametric Equivalent

HSM24 | |
|---|---|
DigiKey Part Number | 6440-HSM24TR-ND - Tape & Reel (TR) 6440-HSM24CT-ND - Cut Tape (CT) 6440-HSM24DKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | HSM24 |
Description | UNIDIRECTIONALVRWM24VVC52VSOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52V Clamp 7A (8/20µA) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µA) |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 80pF @ 1MHz |
Unidirectional Channels 2 | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 52V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOT23-T24C-Q | Bourns Inc. | 2.939 | 118-CDSOT23-T24C-QCT-ND | 0,71000 € | Parametric Equivalent |
| ESDAHD24BE2X | WeEn Semiconductors | 0 | 1740-ESDAHD24BE2XTR-ND | 0,04589 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,14350 € | 14,35 € |
| 500 | 0,10710 € | 53,55 € |
| 1.000 | 0,09535 € | 95,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08040 € | 241,20 € |
| 6.000 | 0,07286 € | 437,16 € |
| 9.000 | 0,06902 € | 621,18 € |
| 15.000 | 0,06470 € | 970,50 € |
| 21.000 | 0,06214 € | 1.304,94 € |
| 30.000 | 0,05965 € | 1.789,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



