HSM24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2.939
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 0,04589 €
Datasheet
New at DigiKey
52V Clamp 7A (8/20µA) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSM24

DigiKey Part Number
6440-HSM24TR-ND - Tape & Reel (TR)
6440-HSM24CT-ND - Cut Tape (CT)
6440-HSM24DKR-ND - Digi-Reel®
Manufacturer
Huixin
Manufacturer Product Number
HSM24
Description
UNIDIRECTIONALVRWM24VVC52VSOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52V Clamp 7A (8/20µA) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7A (8/20µA)
Mfr
Power - Peak Pulse
350W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
80pF @ 1MHz
Unidirectional Channels
2
Operating Temperature
-55°C ~ 150°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
52V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDSOT23-T24C-QBourns Inc.2.939118-CDSOT23-T24C-QCT-ND0,71000 €Parametric Equivalent
ESDAHD24BE2XWeEn Semiconductors01740-ESDAHD24BE2XTR-ND0,04589 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22700 €2,27 €
1000,14350 €14,35 €
5000,10710 €53,55 €
1.0000,09535 €95,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08040 €241,20 €
6.0000,07286 €437,16 €
9.0000,06902 €621,18 €
15.0000,06470 €970,50 €
21.0000,06214 €1.304,94 €
30.0000,05965 €1.789,50 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €