
HSM03CM | |
|---|---|
DigiKey Part Number | 6440-HSM03CMTR-ND - Tape & Reel (TR) 6440-HSM03CMCT-ND - Cut Tape (CT) 6440-HSM03CMDKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | HSM03CM |
Description | BIDIRECTIONALVRWM3.3VVC18VSOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 34A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 75pF @ 1MHz |
Bidirectional Channels 2 | Operating Temperature -55°C ~ 125°C (TA) |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 18V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,19420 € | 19,42 € |
| 500 | 0,14654 € | 73,27 € |
| 1.000 | 0,13113 € | 131,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11154 € | 334,62 € |
| 6.000 | 0,10167 € | 610,02 € |
| 9.000 | 0,09663 € | 869,67 € |
| 15.000 | 0,09098 € | 1.364,70 € |
| 21.000 | 0,08763 € | 1.840,23 € |
| 30.000 | 0,08437 € | 2.531,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

