
HSD8D5V0 | |
|---|---|
DigiKey Part Number | 6440-HSD8D5V0TR-ND - Tape & Reel (TR) 6440-HSD8D5V0CT-ND - Cut Tape (CT) 6440-HSD8D5V0DKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | HSD8D5V0 |
Description | UNIDIRECTIONALVRWM5VVC18.5VDFN10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.5V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 300pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1005 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07730 € | 7,73 € |
| 500 | 0,05662 € | 28,31 € |
| 1.000 | 0,04993 € | 49,93 € |
| 2.000 | 0,04429 € | 88,58 € |
| 5.000 | 0,03815 € | 190,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03436 € | 343,60 € |
| 20.000 | 0,03116 € | 623,20 € |
| 30.000 | 0,02953 € | 885,90 € |
| 50.000 | 0,02770 € | 1.385,00 € |
| 70.000 | 0,02661 € | 1.862,70 € |
| 100.000 | 0,02556 € | 2.556,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

