
HSD5Z05 | |
|---|---|
DigiKey Part Number | 6440-HSD5Z05TR-ND - Tape & Reel (TR) 6440-HSD5Z05CT-ND - Cut Tape (CT) 6440-HSD5Z05DKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | HSD5Z05 |
Description | UNIDIRECTIONALVRWM5VVC18.5VSOD-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.5V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 300pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 18.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06070 € | 6,07 € |
| 500 | 0,04418 € | 22,09 € |
| 1.000 | 0,03883 € | 38,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03200 € | 96,00 € |
| 6.000 | 0,02855 € | 171,30 € |
| 9.000 | 0,02679 € | 241,11 € |
| 15.000 | 0,02480 € | 372,00 € |
| 21.000 | 0,02363 € | 496,23 € |
| 30.000 | 0,02249 € | 674,70 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

