
HSD03C | |
|---|---|
DigiKey Part Number | 6440-HSD03CTR-ND - Tape & Reel (TR) 6440-HSD03CCT-ND - Cut Tape (CT) 6440-HSD03CDKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | HSD03C |
Description | BIDIRECTIONALVRWM3.3VVC16VSOD-32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 450pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06630 € | 6,63 € |
| 500 | 0,04834 € | 24,17 € |
| 1.000 | 0,04253 € | 42,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03512 € | 105,36 € |
| 6.000 | 0,03137 € | 188,22 € |
| 9.000 | 0,02946 € | 265,14 € |
| 15.000 | 0,02731 € | 409,65 € |
| 21.000 | 0,02603 € | 546,63 € |
| 30.000 | 0,02479 € | 743,70 € |
| 75.000 | 0,02207 € | 1.655,25 € |
| 150.000 | 0,02038 € | 3.057,00 € |
| 300.000 | 0,01897 € | 5.691,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

