
HESD5Z24 | |
|---|---|
DigiKey Part Number | 6440-HESD5Z24TR-ND - Tape & Reel (TR) 6440-HESD5Z24CT-ND - Cut Tape (CT) 6440-HESD5Z24DKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | HESD5Z24 |
Description | UNIDIRECTIONALVRWM24VVC45VSOD-52 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 90W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 50pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TA) |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 45V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06430 € | 6,43 € |
| 500 | 0,04692 € | 23,46 € |
| 1.000 | 0,04126 € | 41,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03406 € | 102,18 € |
| 6.000 | 0,03041 € | 182,46 € |
| 9.000 | 0,02855 € | 256,95 € |
| 15.000 | 0,02646 € | 396,90 € |
| 21.000 | 0,02522 € | 529,62 € |
| 30.000 | 0,02402 € | 720,60 € |
| 75.000 | 0,02137 € | 1.602,75 € |
| 150.000 | 0,01973 € | 2.959,50 € |
| 300.000 | 0,01835 € | 5.505,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

