
HESD5B5CM | |
|---|---|
DigiKey Part Number | 6440-HESD5B5CMTR-ND - Tape & Reel (TR) 6440-HESD5B5CMCT-ND - Cut Tape (CT) 6440-HESD5B5CMDKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | HESD5B5CM |
Description | BIDIRECTIONALVRWM5VVC15VSOD-523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 33pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10400 € | 10,40 € |
| 500 | 0,07690 € | 38,45 € |
| 1.000 | 0,06811 € | 68,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05692 € | 170,76 € |
| 6.000 | 0,05128 € | 307,68 € |
| 9.000 | 0,04839 € | 435,51 € |
| 15.000 | 0,04515 € | 677,25 € |
| 21.000 | 0,04324 € | 908,04 € |
| 30.000 | 0,04137 € | 1.241,10 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

