
HESD3B5CM | |
|---|---|
DigiKey Part Number | 6440-HESD3B5CMTR-ND - Tape & Reel (TR) 6440-HESD3B5CMCT-ND - Cut Tape (CT) 6440-HESD3B5CMDKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | HESD3B5CM |
Description | BIDIRECTIONALVRWM5VVC15VSOD-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 50pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.8V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,07326 € | 36,63 € |
| 1.000 | 0,06486 € | 64,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05413 € | 162,39 € |
| 6.000 | 0,04872 € | 292,32 € |
| 9.000 | 0,04596 € | 413,64 € |
| 15.000 | 0,04285 € | 642,75 € |
| 21.000 | 0,04101 € | 861,21 € |
| 30.000 | 0,03922 € | 1.176,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

