
HESD1201OC | |
|---|---|
DigiKey Part Number | 6440-HESD1201OCTR-ND - Tape & Reel (TR) 6440-HESD1201OCCT-ND - Cut Tape (CT) 6440-HESD1201OCDKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | HESD1201OC |
Description | BIDIRECTIONALVRWM12VVC26VDFN1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 13pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 0402 (1005 Metric) |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06770 € | 6,77 € |
| 500 | 0,04940 € | 24,70 € |
| 1.000 | 0,04347 € | 43,47 € |
| 2.000 | 0,03848 € | 76,96 € |
| 5.000 | 0,03305 € | 165,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02969 € | 296,90 € |
| 20.000 | 0,02686 € | 537,20 € |
| 30.000 | 0,02541 € | 762,30 € |
| 50.000 | 0,02379 € | 1.189,50 € |
| 70.000 | 0,02283 € | 1.598,10 € |
| 100.000 | 0,02189 € | 2.189,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

