
HESD0504T3L | |
|---|---|
DigiKey Part Number | 6440-HESD0504T3LTR-ND - Tape & Reel (TR) 6440-HESD0504T3LCT-ND - Cut Tape (CT) 6440-HESD0504T3LDKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | HESD0504T3L |
Description | ARRAYVRWM5VVC15VSOT-353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,15360 € | 15,36 € |
| 500 | 0,11492 € | 57,46 € |
| 1.000 | 0,10244 € | 102,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08655 € | 259,65 € |
| 6.000 | 0,07853 € | 471,18 € |
| 9.000 | 0,07445 € | 670,05 € |
| 15.000 | 0,06985 € | 1.047,75 € |
| 21.000 | 0,06713 € | 1.409,73 € |
| 30.000 | 0,06449 € | 1.934,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

