
HESD0501OC | |
|---|---|
DigiKey Part Number | 6440-HESD0501OCTR-ND - Tape & Reel (TR) 6440-HESD0501OCCT-ND - Cut Tape (CT) 6440-HESD0501OCDKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | HESD0501OC |
Description | BIDIRECTIONALVRWM5VVC16VDFN1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.4A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1005 Metric) |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12600 € | 12,60 € |
| 500 | 0,09370 € | 46,85 € |
| 1.000 | 0,08325 € | 83,25 € |
| 2.000 | 0,07444 € | 148,88 € |
| 5.000 | 0,06488 € | 324,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05897 € | 589,70 € |
| 20.000 | 0,05400 € | 1.080,00 € |
| 30.000 | 0,05146 € | 1.543,80 € |
| 50.000 | 0,04861 € | 2.430,50 € |
| 70.000 | 0,04692 € | 3.284,40 € |
| 100.000 | 0,04528 € | 4.528,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

